Technical documents
Specifications
Brand
Fischer FixingsType
FXA Through Bolt
Length
86mm
Fixing Hole Diameter
10mm
Material
Steel
Country of Origin
Germany
Product details
Fischer FXA Throughbolts
The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.
Features and Benefits
Easy to use for applications in non-cracked concrete
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved
Typical Applications
Use the FXA through bolts on your steel constructions, ladders, staircases, machines, cable trays and manholes.
Fischer Through Bolt Anchors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fischer FixingsType
FXA Through Bolt
Length
86mm
Fixing Hole Diameter
10mm
Material
Steel
Country of Origin
Germany
Product details
Fischer FXA Throughbolts
The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.
Features and Benefits
Easy to use for applications in non-cracked concrete
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved
Typical Applications
Use the FXA through bolts on your steel constructions, ladders, staircases, machines, cable trays and manholes.