FLEX 409391 225mm Corded Giraffe Sander, French 2 Pin Plug
Technical documents
Specifications
Brand
FLEX FEMASander Type
Giraffe Sander
Pad Size
225mm
Corded/Cordless
Corded
Pad Grip Method
Sander
Power Input
500W
Voltage Rating
230V
Plug Type
Type E - French
Model Number
409391
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
FLEX 409391 225mm Corded Giraffe Sander, French 2 Pin Plug
1
P.O.A.
FLEX 409391 225mm Corded Giraffe Sander, French 2 Pin Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FLEX FEMASander Type
Giraffe Sander
Pad Size
225mm
Corded/Cordless
Corded
Pad Grip Method
Sander
Power Input
500W
Voltage Rating
230V
Plug Type
Type E - French
Model Number
409391
Country of Origin
Germany