FLEX FEMA 468886 125mm Corded Orbital Sander, French 2 Pin Plug
Technical documents
Specifications
Brand
FLEX FEMAOrbit Size
125mm
Sander Type
Orbital Sander
Pad Size
125mm
Corded/Cordless
Corded
Pad Grip Method
Sander
Power Input
260W
Brushed/Brushless Motor
Brushless
Voltage Rating
230V
Plug Type
Type E - French
Model Number
468886
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
FLEX FEMA 468886 125mm Corded Orbital Sander, French 2 Pin Plug
1
P.O.A.
FLEX FEMA 468886 125mm Corded Orbital Sander, French 2 Pin Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FLEX FEMAOrbit Size
125mm
Sander Type
Orbital Sander
Pad Size
125mm
Corded/Cordless
Corded
Pad Grip Method
Sander
Power Input
260W
Brushed/Brushless Motor
Brushless
Voltage Rating
230V
Plug Type
Type E - French
Model Number
468886
Country of Origin
China