Hazardous Product

FLEX FEMA CHE SDS 18V Cordless Hammer Drill Li-Ion

RS Stock No.: 459-858Brand: FLEX FEMAManufacturers Part No.: 478474
View all in Drills

Technical documents

Specifications

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

5 → 8Ah

Series

CHE

Chuck Type

SDS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

FLEX FEMA CHE SDS 18V Cordless Hammer Drill Li-Ion

P.O.A.

FLEX FEMA CHE SDS 18V Cordless Hammer Drill Li-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

5 → 8Ah

Series

CHE

Chuck Type

SDS

Country of Origin

China