FLEX 486817 150mm Orbital Sander, French 2 Pin Plug
Technical documents
Specifications
Brand
FLEX FEMASander Type
Orbital Sander
Orbit Size
150mm
Pad Size
150mm
Pad Grip Method
Sander
Brushed/Brushless Motor
Brushless
Power Input
400W
Voltage Rating
230V
Plug Type
Type E - French
Model Number
486817
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
FLEX 486817 150mm Orbital Sander, French 2 Pin Plug
1
P.O.A.
FLEX 486817 150mm Orbital Sander, French 2 Pin Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FLEX FEMASander Type
Orbital Sander
Orbit Size
150mm
Pad Size
150mm
Pad Grip Method
Sander
Brushed/Brushless Motor
Brushless
Power Input
400W
Voltage Rating
230V
Plug Type
Type E - French
Model Number
486817
Country of Origin
China