Hazardous Product

FLEX 530496 125mm Cordless Angle Grinder, Cordless

RS Stock No.: 459-876Brand: FLEX FEMAManufacturers Part No.: 530496
View all in Grinders

Technical documents

Specifications

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

10000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Plug Type

Cordless

Model Number

530496

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

FLEX 530496 125mm Cordless Angle Grinder, Cordless

P.O.A.

FLEX 530496 125mm Cordless Angle Grinder, Cordless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

10000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Plug Type

Cordless

Model Number

530496

Country of Origin

China