Hazardous Product
Flex 516198 - Cordless 18V Impact Driver with 2 x 5Ah Batteries Includes Charger Cordless
Technical documents
Specifications
Brand
FlexCorded/Cordless
Cordless
Number of Batteries Supplied
2
Charger Supplied
Yes
Plug Type
Cordless
Voltage Rating
18V
Battery Capacity
5Ah
Country of Origin
China
P.O.A.
Flex 516198 - Cordless 18V Impact Driver with 2 x 5Ah Batteries Includes Charger Cordless
1
P.O.A.
Flex 516198 - Cordless 18V Impact Driver with 2 x 5Ah Batteries Includes Charger Cordless
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlexCorded/Cordless
Cordless
Number of Batteries Supplied
2
Charger Supplied
Yes
Plug Type
Cordless
Voltage Rating
18V
Battery Capacity
5Ah
Country of Origin
China