Hazardous Product

Flex 516228 - Cordless 18V Impact Driver with 2 x 5Ah Batteries Includes Charger Cordless

RS Stock No.: 459-867Brand: FlexManufacturers Part No.: 516228
View all in Impact Drivers

Technical documents

Specifications

Brand

Flex

Corded/Cordless

Cordless

Number of Batteries Supplied

2

Charger Supplied

Yes

Plug Type

Cordless

Voltage Rating

18V

Battery Capacity

5Ah

Country of Origin

China

P.O.A.

Flex 516228 - Cordless 18V Impact Driver with 2 x 5Ah Batteries Includes Charger Cordless

P.O.A.

Flex 516228 - Cordless 18V Impact Driver with 2 x 5Ah Batteries Includes Charger Cordless

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Flex

Corded/Cordless

Cordless

Number of Batteries Supplied

2

Charger Supplied

Yes

Plug Type

Cordless

Voltage Rating

18V

Battery Capacity

5Ah

Country of Origin

China