Flexa Conduit Plug, Conduit Fitting, M20 x 1.5, Nickel Plated Brass, Silver

RS Stock No.: 288-1767Brand: FlexaManufacturers Part No.: 15010327020Distrelec Article No.: 15514249
View all in Conduit Fittings

Technical documents

Specifications

Brand

Flexa

Fitting Type

Conduit Plug

Thread Size

M20 x 1.5

Material

Nickel Plated Brass

Colour

Silver

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Flexa Conduit Plug, Conduit Fitting, M20 x 1.5, Nickel Plated Brass, Silver

P.O.A.

Flexa Conduit Plug, Conduit Fitting, M20 x 1.5, Nickel Plated Brass, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Flexa

Fitting Type

Conduit Plug

Thread Size

M20 x 1.5

Material

Nickel Plated Brass

Colour

Silver

Country of Origin

Germany

You may be interested in