Flexicon Conduit Clip, Conduit Fitting, 20mm Nominal Size, Nylon 66, Black

RS Stock No.: 872-2278Brand: FlexiconManufacturers Part No.: FCL20B
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

20mm

Fitting Type

Conduit Clip

Material

Nylon 66

Colour

Black

Finish

Black

Series

FCL

Standards Met

CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant

Country of Origin

United Kingdom

Product details

FCL Hinged Lidded Conduit Clips

Nylon corrugated conduit clip with integral lid for increased security.

Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing

Flexicon Flexible Conduit

Stock information temporarily unavailable.

P.O.A.

Flexicon Conduit Clip, Conduit Fitting, 20mm Nominal Size, Nylon 66, Black

P.O.A.

Flexicon Conduit Clip, Conduit Fitting, 20mm Nominal Size, Nylon 66, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Size

20mm

Fitting Type

Conduit Clip

Material

Nylon 66

Colour

Black

Finish

Black

Series

FCL

Standards Met

CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant

Country of Origin

United Kingdom

Product details

FCL Hinged Lidded Conduit Clips

Nylon corrugated conduit clip with integral lid for increased security.

Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing

Flexicon Flexible Conduit