Technical documents
Specifications
Brand
FlexiconNominal Size
13mm
Fitting Type
Straight
Thread Size
M16
Material
Nylon 66
Colour
Black
IP Rating
IP66
Finish
Black
Series
FPA
Standards Met
BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
Country of Origin
United Kingdom
Product details
FPA Conduit Fitting, Straight, External Thread
Conduit fitting, straight, external thread. One piece, fast fit suitable for knockouts or threaded entries.
1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlexiconNominal Size
13mm
Fitting Type
Straight
Thread Size
M16
Material
Nylon 66
Colour
Black
IP Rating
IP66
Finish
Black
Series
FPA
Standards Met
BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
Country of Origin
United Kingdom
Product details
FPA Conduit Fitting, Straight, External Thread
Conduit fitting, straight, external thread. One piece, fast fit suitable for knockouts or threaded entries.
1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS