Technical documents
Specifications
Brand
FlexiconNominal Diameter
42mm
Material
Plastic
Conduit Type
Flexible
Series
FPAS
Outer Diameter
42.5mm
Colour
Black
Interior Diameter
35.5mm
Length
25m
IP Rating
IP40
Maximum Operating Temperature
+120°C
Minimum Bend Radius
70 mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
FPAS Standard Weight Non-Metallic Conduit
Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.
FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.
Typical applications: all types of machinery and public buildings.
Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils
Approvals
CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS
Flexicon Flexible Conduit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlexiconNominal Diameter
42mm
Material
Plastic
Conduit Type
Flexible
Series
FPAS
Outer Diameter
42.5mm
Colour
Black
Interior Diameter
35.5mm
Length
25m
IP Rating
IP40
Maximum Operating Temperature
+120°C
Minimum Bend Radius
70 mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
FPAS Standard Weight Non-Metallic Conduit
Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.
FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.
Typical applications: all types of machinery and public buildings.
Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils
Approvals
CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS