Flexicon 90° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black, Grey IP66, IP67, IP68, IP69 rating

RS Stock No.: 124-0087Brand: FlexiconManufacturers Part No.: FPAU21-M20-90B
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

21mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Nylon 66

Colour

Black, Grey

IP Rating

IP66, IP67, IP68, IP69

Finish

Black

Series

FPAU 90

Standards Met

BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

FPAU ULTRA External Thread 90° Elbow

Flexicon FPAU conduit fitting is a one piece 90° elbow. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR

Features and Benefits

External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

P.O.A.

Flexicon 90° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black, Grey IP66, IP67, IP68, IP69 rating

P.O.A.

Flexicon 90° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black, Grey IP66, IP67, IP68, IP69 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Size

21mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Nylon 66

Colour

Black, Grey

IP Rating

IP66, IP67, IP68, IP69

Finish

Black

Series

FPAU 90

Standards Met

BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

FPAU ULTRA External Thread 90° Elbow

Flexicon FPAU conduit fitting is a one piece 90° elbow. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR

Features and Benefits

External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit