Flexicon Fixed External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass IP68 rating

RS Stock No.: 202-5347Brand: FlexiconManufacturers Part No.: FSS25-M25-C
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Fixed External Thread Fitting

Thread Size

M25

Material

Brass

IP Rating

IP68

Finish

Nickel Plated

Series

FSS-C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Flexicon Fixed External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass IP68 rating

P.O.A.

Each (In a Pack of 10) (ex VAT)

Flexicon Fixed External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Fixed External Thread Fitting

Thread Size

M25

Material

Brass

IP Rating

IP68

Finish

Nickel Plated

Series

FSS-C

Country of Origin

United Kingdom