Technical documents
Specifications
Brand
FlexiconNominal Diameter
12mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
FSU
Outer Diameter
14mm
Colour
Black
Interior Diameter
10.2mm
Length
25m
IP Rating
IP54
Coating Material
PVC
Maximum Operating Temperature
+70°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-15°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Country of Origin
United Kingdom
Product details
FSU Flexible Conduit, Galvanised Steel with Black PVC Coating
Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.
PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlexiconNominal Diameter
12mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
FSU
Outer Diameter
14mm
Colour
Black
Interior Diameter
10.2mm
Length
25m
IP Rating
IP54
Coating Material
PVC
Maximum Operating Temperature
+70°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-15°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Country of Origin
United Kingdom
Product details
FSU Flexible Conduit, Galvanised Steel with Black PVC Coating
Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.
PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use
Approvals
CE
BS EN IEC 61386
REACh
RoHS