Flexicon 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass IP65 rating

RS Stock No.: 872-6022Brand: FlexiconManufacturers Part No.: FSU20-M20-C90
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

20mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

FSU C90 Fittings, Multipart, Compression, 90° Elbow

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

External threaded 90° elbow with multipart compression fitting
Elastomeric seal
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

P.O.A.

Flexicon 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass IP65 rating

P.O.A.

Flexicon 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass IP65 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Size

20mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

FSU C90 Fittings, Multipart, Compression, 90° Elbow

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

External threaded 90° elbow with multipart compression fitting
Elastomeric seal
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit