Technical documents
Specifications
Brand
FlexiconNominal Size
25mm
Fitting Type
Straight, Swivel
Thread Size
M25
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CE Compliant, Rail Accreditation, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom
Product details
FSU C-S Fittings, Swivel, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Swivel external threaded fitting
Multipart compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Nickel plated brass
IP65 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlexiconNominal Size
25mm
Fitting Type
Straight, Swivel
Thread Size
M25
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CE Compliant, Rail Accreditation, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom
Product details
FSU C-S Fittings, Swivel, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Swivel external threaded fitting
Multipart compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Nickel plated brass
IP65 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS