Flexicon Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-5867Brand: FlexiconManufacturers Part No.: FSU32B-10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

34mm

Colour

Black

Interior Diameter

28.1mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

70 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Flexicon Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Flexicon Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

34mm

Colour

Black

Interior Diameter

28.1mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

70 mm

Country of Origin

United Kingdom