Technical documents
Specifications
Brand
FlexiconNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
LFHU
Outer Diameter
21.5mm
Colour
Black
Interior Diameter
16.9mm
Length
25m
IP Rating
IP54
Coating Material
Polyolefin Extra Low Fire Hazard
Maximum Operating Temperature
+90°C
Minimum Bend Radius
45 mm
Minimum Operating Temperature
-25°C
Standards Met
CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom
Product details
LFHU Galvanised Steel LFH Coated Conduit
Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.
Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.
LFH (Low Fire Hazard) coated galvanised steel
IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting
High mechanical strength
Halogen, sulphur and phosphorus free
Temperature range: -25°C to +90°C
Approvals
CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS
Flexicon Flexible Conduit
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlexiconNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
LFHU
Outer Diameter
21.5mm
Colour
Black
Interior Diameter
16.9mm
Length
25m
IP Rating
IP54
Coating Material
Polyolefin Extra Low Fire Hazard
Maximum Operating Temperature
+90°C
Minimum Bend Radius
45 mm
Minimum Operating Temperature
-25°C
Standards Met
CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom
Product details
LFHU Galvanised Steel LFH Coated Conduit
Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.
Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.
LFH (Low Fire Hazard) coated galvanised steel
IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting
High mechanical strength
Halogen, sulphur and phosphorus free
Temperature range: -25°C to +90°C
Approvals
CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS