Technical documents
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
Straight
Thread Size
M32
Material
Brass
IP Rating
IP66, IP67, IP68, IP69
Finish
Nickel Plated
Series
LTP - C
Standards Met
BS EN IEC 61386, CE Compliant, CSA Certified, Lloyd’s Register Type Approval, REACH Compliant, RoHS Compliant, UL Listed
For Use With
LTBRDLFH Conduit Systems, LTBRDP, LTP, LTPAS, LTPHC, LTPLFH, LTPPU, LTPPUAS, LTPSS, LTPUL
Series
LTP
Country of Origin
United Kingdom
Product details
LTP C Fittings, External Thread, Multipart Compression, Nickel Plated Brass
LTP C conduit fittings, external thread, multipart compression, including elastomeric seal. Can be used for knockout or threaded entries as fitting rotates until tightened.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
Straight
Thread Size
M32
Material
Brass
IP Rating
IP66, IP67, IP68, IP69
Finish
Nickel Plated
Series
LTP - C
Standards Met
BS EN IEC 61386, CE Compliant, CSA Certified, Lloyd’s Register Type Approval, REACH Compliant, RoHS Compliant, UL Listed
For Use With
LTBRDLFH Conduit Systems, LTBRDP, LTP, LTPAS, LTPHC, LTPLFH, LTPPU, LTPPUAS, LTPSS, LTPUL
Series
LTP
Country of Origin
United Kingdom
Product details
LTP C Fittings, External Thread, Multipart Compression, Nickel Plated Brass
LTP C conduit fittings, external thread, multipart compression, including elastomeric seal. Can be used for knockout or threaded entries as fitting rotates until tightened.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS