Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Flexicon Flexible, Liquid Tight Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-6135Brand: FlexiconManufacturers Part No.: LTP32B-10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Outer Diameter

33.1mm

Colour

Black

Interior Diameter

26.5mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Series

LTP

Minimum Bend Radius

135 mm

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Flexicon Flexible, Liquid Tight Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Flexicon Flexible, Liquid Tight Conduit, 32mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Outer Diameter

33.1mm

Colour

Black

Interior Diameter

26.5mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Series

LTP

Minimum Bend Radius

135 mm

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom