Technical documents
Specifications
Brand
FlexiconNominal Size
28mm
Fitting Type
Rubber End Cap
Material
Thermoplastic Elastomer
Colour
Black
IP Rating
IP66
Series
REC
Standards Met
CE, REACH, RoHS
Country of Origin
United Kingdom
Product details
REC Rubber End Caps
Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).
Flexicon Flexible Conduit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlexiconNominal Size
28mm
Fitting Type
Rubber End Cap
Material
Thermoplastic Elastomer
Colour
Black
IP Rating
IP66
Series
REC
Standards Met
CE, REACH, RoHS
Country of Origin
United Kingdom
Product details
REC Rubber End Caps
Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).