Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Flexicon Rubber End Cap, Conduit Fitting, 42mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating

RS Stock No.: 872-6191Brand: FlexiconManufacturers Part No.: REC42
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

42mm

Fitting Type

Rubber End Cap

Material

Thermoplastic Elastomer

Colour

Black

IP Rating

IP66

Standards Met

CE, REACH, RoHS

Series

REC

Country of Origin

United Kingdom

Product details

REC Rubber End Caps

Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).

Flexicon Flexible Conduit

Stock information temporarily unavailable.

P.O.A.

Flexicon Rubber End Cap, Conduit Fitting, 42mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating

P.O.A.

Flexicon Rubber End Cap, Conduit Fitting, 42mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Size

42mm

Fitting Type

Rubber End Cap

Material

Thermoplastic Elastomer

Colour

Black

IP Rating

IP66

Standards Met

CE, REACH, RoHS

Series

REC

Country of Origin

United Kingdom

Product details

REC Rubber End Caps

Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).

Flexicon Flexible Conduit