Technical documents
Specifications
Brand
FlexitogGlove Size
10
Glove Material
Kevlar
Main Colour of Glove
Red
Number of Gloves
1Pair
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Flexitog Red Kevlar Work Gloves, Size 10
1
P.O.A.
Flexitog Red Kevlar Work Gloves, Size 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlexitogGlove Size
10
Glove Material
Kevlar
Main Colour of Glove
Red
Number of Gloves
1Pair
Country of Origin
India