Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FlexLink XBTP 5A85 POM Conveyor Chain

RS Stock No.: 248-4613Brand: FlexLinkManufacturers Part No.: XBTP 5A85
brand-logo
View all in Conveyor Chains & Links

Technical documents

Specifications

Product Type

Conveyor Chain

Chain Type

Plain

Chain Series

Plain

Material

POM

Chain Pitch

33.5mm

Conveyor System

X85

Length

5m

Links per Kit

149

Stock information temporarily unavailable.

P.O.A.

FlexLink XBTP 5A85 POM Conveyor Chain

P.O.A.

FlexLink XBTP 5A85 POM Conveyor Chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Conveyor Chain

Chain Type

Plain

Chain Series

Plain

Material

POM

Chain Pitch

33.5mm

Conveyor System

X85

Length

5m

Links per Kit

149