FlexLink XC Die Cast Zinc Wheel Yoke

RS Stock No.: 261-2431Brand: FlexLinkManufacturers Part No.: XCAY 44
brand-logo
View all in Linear Motion Components

Technical documents

Specifications

Component Type

Wheel Yoke

Product Family

FlexLink

Product System

XC

Fits Strut Profile

44 mm, 88 mm

Fits Groove Size

11mm

Material

Die Cast Zinc

Country of Origin

Sweden

Product details

Wheels XC, Grey

Fitted with a steel ball bearing, the wheels enable simple linear motion, and moveable framework to be constructed. The wheels are available plain or with centre guide for motion in an XC (11 mm) T-slot. Both wheels come complete with spacer sleeves which make it possible to mount directly into the T-slot. Alternatively a yoke mounting is available to fit wheels to the end of XC44 beams (not XCBL).,Wheels bore size (mm) = 8.4 ,Yoke centre height (mm) = 42,Yoke width (mm) = 44

Stock information temporarily unavailable.

P.O.A.

FlexLink XC Die Cast Zinc Wheel Yoke

P.O.A.

FlexLink XC Die Cast Zinc Wheel Yoke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Component Type

Wheel Yoke

Product Family

FlexLink

Product System

XC

Fits Strut Profile

44 mm, 88 mm

Fits Groove Size

11mm

Material

Die Cast Zinc

Country of Origin

Sweden

Product details

Wheels XC, Grey

Fitted with a steel ball bearing, the wheels enable simple linear motion, and moveable framework to be constructed. The wheels are available plain or with centre guide for motion in an XC (11 mm) T-slot. Both wheels come complete with spacer sleeves which make it possible to mount directly into the T-slot. Alternatively a yoke mounting is available to fit wheels to the end of XC44 beams (not XCBL).,Wheels bore size (mm) = 8.4 ,Yoke centre height (mm) = 42,Yoke width (mm) = 44