Technical documents
Specifications
Brand
FlexLinkConnector Type
Mounting Plate
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Material
Aluminium
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XC
Country of Origin
Sweden
Product details
Mounting Plate XC, XF and XD
To connect beams end to beam side. The holes in the end of the beam must be deburred and threaded (M5 rolled). Use a countersunk screw to attach the plate to the beam end then secure to the T-slot of the beam side.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FlexLinkConnector Type
Mounting Plate
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Material
Aluminium
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XC
Country of Origin
Sweden
Product details
Mounting Plate XC, XF and XD
To connect beams end to beam side. The holes in the end of the beam must be deburred and threaded (M5 rolled). Use a countersunk screw to attach the plate to the beam end then secure to the T-slot of the beam side.