FlexLink End Plate, 44 mm, 88 mm Strut Profile, 11mm Groove

RS Stock No.: 248-9966Brand: FlexLinkManufacturers Part No.: XCFE 44 M8
brand-logo
View all in Tube Stops & Plugs

Technical documents

Specifications

Fits Strut Profile

44 mm, 88 mm

Structural Element Type

End Plate

Fits Groove Size

11mm

Product Family

FlexLink

Product System

XC

Country of Origin

Sweden

Product details

End Plate XCBL

End plates are screwed on to beam ends to provide a heavy duty attachment for feet etc. to XCBL (Light) beams. Beam end to be cut square, deburred and roll threaded M6.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FlexLink End Plate, 44 mm, 88 mm Strut Profile, 11mm Groove

P.O.A.

FlexLink End Plate, 44 mm, 88 mm Strut Profile, 11mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Fits Strut Profile

44 mm, 88 mm

Structural Element Type

End Plate

Fits Groove Size

11mm

Product Family

FlexLink

Product System

XC

Country of Origin

Sweden

Product details

End Plate XCBL

End plates are screwed on to beam ends to provide a heavy duty attachment for feet etc. to XCBL (Light) beams. Beam end to be cut square, deburred and roll threaded M6.

You may be interested in