FlexLink Joint Clamp, Connecting Component, Strut Profile 44 mm, 88 mm, Groove Size 11mm

RS Stock No.: 261-2447Brand: FlexLinkManufacturers Part No.: XCFJ 75 E
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

Joint Clamp

Fits Groove Size

11mm

Fits Strut Profile

44 mm, 88 mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

FlexLink

Product System

XC

Country of Origin

Sweden

Product details

Rotary Joint XC

The FlexLink Rotary Joint XC allows two XC structural beams to be attached to each other, allowing one of the beams to swing. The joint is intended for use in pairs, to avoid movement loads. The joint should be fastened into the T-slot of each beam with 2 slot nuts (RS stock-no. 248-9859) and M8x14 DIN7984 socket head screws (note: M8x14 DIN 7984 screws are not supplied and not currently available separately from RS). The maximum load for a pair of joints is 1000N.

Stock information temporarily unavailable.

P.O.A.

FlexLink Joint Clamp, Connecting Component, Strut Profile 44 mm, 88 mm, Groove Size 11mm

P.O.A.

FlexLink Joint Clamp, Connecting Component, Strut Profile 44 mm, 88 mm, Groove Size 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Connector Type

Joint Clamp

Fits Groove Size

11mm

Fits Strut Profile

44 mm, 88 mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

FlexLink

Product System

XC

Country of Origin

Sweden

Product details

Rotary Joint XC

The FlexLink Rotary Joint XC allows two XC structural beams to be attached to each other, allowing one of the beams to swing. The joint is intended for use in pairs, to avoid movement loads. The joint should be fastened into the T-slot of each beam with 2 slot nuts (RS stock-no. 248-9859) and M8x14 DIN7984 socket head screws (note: M8x14 DIN 7984 screws are not supplied and not currently available separately from RS). The maximum load for a pair of joints is 1000N.