Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FlexLink M12 Thread Steel Adjustable Foot, 11mm Groove

RS Stock No.: 331-4150Brand: FlexLinkManufacturers Part No.: XCFS 12X68
brand-logo
View all in Feet, Castors & Base Clamps

Technical documents

Specifications

Component Type

Adjustable Foot

Thread Size

M12

Fits Strut Profile

44 mm, 88 mm

Structural Element Type

Beam

Fits Groove Size

11mm

Product Family

FlexLink

Material

Steel

Product System

XC

Product details

Adjusting Feet XD, XF and XC

Medium duty, with height adjustment to compensate for variations in floor surface etc.
When used with XCBL (Light) beams, an end plate should be used.
Beam to be deburred and roll threaded as required

Stock information temporarily unavailable.

P.O.A.

FlexLink M12 Thread Steel Adjustable Foot, 11mm Groove

P.O.A.

FlexLink M12 Thread Steel Adjustable Foot, 11mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Component Type

Adjustable Foot

Thread Size

M12

Fits Strut Profile

44 mm, 88 mm

Structural Element Type

Beam

Fits Groove Size

11mm

Product Family

FlexLink

Material

Steel

Product System

XC

Product details

Adjusting Feet XD, XF and XC

Medium duty, with height adjustment to compensate for variations in floor surface etc.
When used with XCBL (Light) beams, an end plate should be used.
Beam to be deburred and roll threaded as required