Technical documents
Specifications
Brand
FlexLinkComponent Type
Sliding Element
Product Family
FlexLink
Product System
XC
Fits Strut Profile
44 mm, 88 mm
Fits Groove Size
11mm
Overall Length
52mm
Material
Polyethylene (PE)
Country of Origin
Sweden
Product details
Sliding Element for Guide Profile XC
For use with the guide profile (Stock No. 261-2403)
Fasteners included to fix to the XC beam T-slot
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
FlexLinkComponent Type
Sliding Element
Product Family
FlexLink
Product System
XC
Fits Strut Profile
44 mm, 88 mm
Fits Groove Size
11mm
Overall Length
52mm
Material
Polyethylene (PE)
Country of Origin
Sweden
Product details
Sliding Element for Guide Profile XC
For use with the guide profile (Stock No. 261-2403)
Fasteners included to fix to the XC beam T-slot