FlexLink XC Aluminium Guide Profile, 1 m L

RS Stock No.: 331-3882Brand: FlexLinkManufacturers Part No.: XCLP 1X44
brand-logo
View all in Linear Motion Components

Technical documents

Specifications

Component Type

Guide Profile

Product Family

FlexLink

Product System

XC

Fits Strut Profile

44 mm

Fits Groove Size

11mm

Overall Length

1 m

Material

Aluminium

Country of Origin

Sweden

Product details

Guide Profile XC

Used in conjunction with the sliding elements (Stock No. 248-9994 & 261-2396), is suitable for applications involving sliding movements of higher frequency and load, such as constantly moving pushers or pick and place units.

Supplied in 3, 2 and 1m lengths for fixing at approximately 250mm centres with an M6´12 countersunk socket screw see stock no. 210-0269 and M6 T-slot nut see stock no. 248-9843
Fasteners not included
End caps available, requiring M5 holes in the profile and screws

Stock information temporarily unavailable.

P.O.A.

FlexLink XC Aluminium Guide Profile, 1 m L

P.O.A.

FlexLink XC Aluminium Guide Profile, 1 m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Component Type

Guide Profile

Product Family

FlexLink

Product System

XC

Fits Strut Profile

44 mm

Fits Groove Size

11mm

Overall Length

1 m

Material

Aluminium

Country of Origin

Sweden

Product details

Guide Profile XC

Used in conjunction with the sliding elements (Stock No. 248-9994 & 261-2396), is suitable for applications involving sliding movements of higher frequency and load, such as constantly moving pushers or pick and place units.

Supplied in 3, 2 and 1m lengths for fixing at approximately 250mm centres with an M6´12 countersunk socket screw see stock no. 210-0269 and M6 T-slot nut see stock no. 248-9843
Fasteners not included
End caps available, requiring M5 holes in the profile and screws