Technical documents
Specifications
Brand
FlexLinkComponent Type
Tubular Linear Unit
Product Family
FlexLink
Product System
XD
Fits Strut Profile
22 mm, 44 mm
Fits Groove Size
5.5mm
Overall Length
42mm
Material
Polyethylene (PE)
Country of Origin
Sweden
Product details
T-slot Sliding Element, XC & XD
These ultra-high molecular weight polyethylene elements are ideal for light duty applications such as intermittent pushers, or hand operated doors and covers. The element should be mounted into the movable part with the set screw supplied, which should be secured with thread locking fluid. Beams face to face distance (mm): XC = 5, XD = 5. Screw included.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
FlexLinkComponent Type
Tubular Linear Unit
Product Family
FlexLink
Product System
XD
Fits Strut Profile
22 mm, 44 mm
Fits Groove Size
5.5mm
Overall Length
42mm
Material
Polyethylene (PE)
Country of Origin
Sweden
Product details
T-slot Sliding Element, XC & XD
These ultra-high molecular weight polyethylene elements are ideal for light duty applications such as intermittent pushers, or hand operated doors and covers. The element should be mounted into the movable part with the set screw supplied, which should be secured with thread locking fluid. Beams face to face distance (mm): XC = 5, XD = 5. Screw included.