Technical documents
Specifications
Brand
FlexLinkConnector Type
Hinge Kit
Fits Groove Size
7.2mm
Fits Strut Profile
30 mm, 60 mm
Thread Size
M6
Material
Aluminium
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XF
Country of Origin
Sweden
Product details
Aluminium Hinges
For left or right hand mounting of XC to XC, XC to XD, XD to XD, XC to XF or XF to XF beams. Fasteners included.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
FlexLinkConnector Type
Hinge Kit
Fits Groove Size
7.2mm
Fits Strut Profile
30 mm, 60 mm
Thread Size
M6
Material
Aluminium
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XF
Country of Origin
Sweden
Product details
Aluminium Hinges
For left or right hand mounting of XC to XC, XC to XD, XD to XD, XC to XF or XF to XF beams. Fasteners included.