FlexLink Silver Aluminium Profile Strut, 30 x 30 mm, 7.2mm Groove, 1000mm Length, Series XF

RS Stock No.: 289-9133Brand: FlexLinkManufacturers Part No.: XFEB 1X30 T3
brand-logo
View all in Tubing and Profile Struts

Technical documents

Specifications

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

7.2mm

Number of Grooves

3

Material

Aluminium

Colour

Silver

Product System

XF

Series

XF

Country of Origin

Sweden

Product details

30 x 30mm

For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FlexLink Silver Aluminium Profile Strut, 30 x 30 mm, 7.2mm Groove, 1000mm Length, Series XF

P.O.A.

FlexLink Silver Aluminium Profile Strut, 30 x 30 mm, 7.2mm Groove, 1000mm Length, Series XF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

7.2mm

Number of Grooves

3

Material

Aluminium

Colour

Silver

Product System

XF

Series

XF

Country of Origin

Sweden

Product details

30 x 30mm

For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.

You may be interested in