FlexLink M8 Thread Adjustable Foot, 11mm Groove

RS Stock No.: 331-4166Brand: FlexLinkManufacturers Part No.: XLFS 8
brand-logo
View all in Feet, Castors & Base Clamps

Technical documents

Specifications

Component Type

Adjustable Foot

Thread Size

M8

Fits Strut Profile

44 mm

Structural Element Type

Beam

Fits Groove Size

11mm

Product Family

FlexLink

Product System

XL

Country of Origin

Sweden

Product details

Adjusting Feet XD, XF and XC

Medium duty, with height adjustment to compensate for variations in floor surface etc.
When used with XCBL (Light) beams, an end plate should be used.
Beam to be deburred and roll threaded as required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FlexLink M8 Thread Adjustable Foot, 11mm Groove

P.O.A.

FlexLink M8 Thread Adjustable Foot, 11mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Component Type

Adjustable Foot

Thread Size

M8

Fits Strut Profile

44 mm

Structural Element Type

Beam

Fits Groove Size

11mm

Product Family

FlexLink

Product System

XL

Country of Origin

Sweden

Product details

Adjusting Feet XD, XF and XC

Medium duty, with height adjustment to compensate for variations in floor surface etc.
When used with XCBL (Light) beams, an end plate should be used.
Beam to be deburred and roll threaded as required

You may be interested in