FLIR AX8 Thermal Imaging Camera, -20 → +150 °C, 80 x 60pixel Detector Resolution

RS Stock No.: 893-8489Brand: FLIRManufacturers Part No.: 71201-0101
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +150 °C

Detector Resolution

80 x 60pixel

Display Resolution

640 x 480pixel

Model Number

AX8

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±2 %

Focus Type

Fixed

Field Of View

48 x 37°

Vertical Field of View

48°

Weight

124g

Emissivity

0.01 → 1

Horizontal Detector Resolution

80pixel

Accuracy

± 2 °C

Dimensions

54 x 25 x 95mm

Visual Camera

Yes

Dimensions L x W x D

95 x 54 x 25mm

Image Storage

Internal Storage

Application

Electrical, Mechanical

Depth

54mm

Horizontal Field of View

37°

Vertical Detector Resolution

80pixel

Model Number p

AX8

Vertical Display Resolution

640pixel

Dimensions (L x W x D)

95 x 54 x 25mm

Country of Origin

Estonia

Product details

FLIR AX8 Thermal Sensor

Thermal imaging camera for continuous condition and safety monitoring.
FLIR AX8 is a thermal sensor with imaging capabilities, combining thermal and visual cameras in a small, affordable package. It provides continuous temperature monitoring and alarming for of critical electrical and mechanical equipment. The AX8 is useful to guard against unplanned outages, service interruptions and any kind of equipment failure.It provides continuous monitoring of electrical cabinets, process and manufacturing areas, data centers, energy generation and distribution, transportation and mass transit, storage facilities and refrigeration warehouses.

Compact and easy to install
Streaming video output
Automated alarming when pre-set temperature thresholds are exceeded
Temperature trend analysis
Results can be shared to a PLC
Image masking function
Easy to install in space-constrained areas
Image storage modes: IR, visual, MSX

Stock information temporarily unavailable.

P.O.A.

FLIR AX8 Thermal Imaging Camera, -20 → +150 °C, 80 x 60pixel Detector Resolution

P.O.A.

FLIR AX8 Thermal Imaging Camera, -20 → +150 °C, 80 x 60pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +150 °C

Detector Resolution

80 x 60pixel

Display Resolution

640 x 480pixel

Model Number

AX8

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±2 %

Focus Type

Fixed

Field Of View

48 x 37°

Vertical Field of View

48°

Weight

124g

Emissivity

0.01 → 1

Horizontal Detector Resolution

80pixel

Accuracy

± 2 °C

Dimensions

54 x 25 x 95mm

Visual Camera

Yes

Dimensions L x W x D

95 x 54 x 25mm

Image Storage

Internal Storage

Application

Electrical, Mechanical

Depth

54mm

Horizontal Field of View

37°

Vertical Detector Resolution

80pixel

Model Number p

AX8

Vertical Display Resolution

640pixel

Dimensions (L x W x D)

95 x 54 x 25mm

Country of Origin

Estonia

Product details

FLIR AX8 Thermal Sensor

Thermal imaging camera for continuous condition and safety monitoring.
FLIR AX8 is a thermal sensor with imaging capabilities, combining thermal and visual cameras in a small, affordable package. It provides continuous temperature monitoring and alarming for of critical electrical and mechanical equipment. The AX8 is useful to guard against unplanned outages, service interruptions and any kind of equipment failure.It provides continuous monitoring of electrical cabinets, process and manufacturing areas, data centers, energy generation and distribution, transportation and mass transit, storage facilities and refrigeration warehouses.

Compact and easy to install
Streaming video output
Automated alarming when pre-set temperature thresholds are exceeded
Temperature trend analysis
Results can be shared to a PLC
Image masking function
Easy to install in space-constrained areas
Image storage modes: IR, visual, MSX