FLIR E95 Thermal Imaging Camera, -20 → +1200 °C, 464 x 348pixel Detector Resolution

RS Stock No.: 135-3294Brand: FLIRManufacturers Part No.: 78502-0301
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +1200 °C

Detector Resolution

464 x 348pixel

Display Resolution

640 x 480pixel

Model Number

E95

Thermal Sensitivity

<0.03 @ 30 °C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic, Manual

Display Size

4in

Model Number p

E95

Weight

1kg

Application

Electrical, Mechanical

Country of Origin

Estonia

Product details

FLIR E95 Advanced Thermal Imaging Camera

FLIR E95 combines all the latest thermal imaging and communication features. The FLIR E95 is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E95 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. This advanced thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly handheld platform, features a larger, more vibrant 4 " LCD screen which is larger than any other pistol-grip thermal camera.

The E95 also has laser-assisted autofocus and on-screen area measurement.lThis thermal imaging camera comes with built-in WiFi which will help streamline your workload, allowing you to upload and share images and data through the FLIR Tools mobile app, ideal for instant sharing and reporting.

Features and Benefits

  • MSX® image enhancements add perspective to scenes, with edge detail on windows and doors

  • 5 MP digital camera mode

  • Built-in voice annotation and customisable work folders make finding images easier

  • IR resolution 320 x 240 pixel

  • 4" optically bonded PCAP touchscreen with 160° viewing angle

  • Rugged, water-tight chassis and scratch-resistant Dragontrail™ cover glass

  • Fast, precise laser-assisted autofocus

  • Grip, trigger and buttons designed for easy one-handed operation

  • Sensitive enough to identify hidden building deficiencies

  • Ergonomic, lightweight pistol-shaped design

  • On-screen area measurement

  • USB, Bluetooth and WiFi interfaces

  • 30Hz Image frequency

  • Picture-in-picture mode

  • 4x continuous digital zoom

  • WiFi, METERLiNK® connectivity

  • True 42° field of view (FOV) lens allows for surveys of wide areas with a single lens, available separately 135-3296

Applications

  • Electrical

  • Mechanical

  • Building Inspections

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.

P.O.A.

FLIR E95 Thermal Imaging Camera, -20 → +1200 °C, 464 x 348pixel Detector Resolution

Calibration type

P.O.A.

FLIR E95 Thermal Imaging Camera, -20 → +1200 °C, 464 x 348pixel Detector Resolution

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +1200 °C

Detector Resolution

464 x 348pixel

Display Resolution

640 x 480pixel

Model Number

E95

Thermal Sensitivity

<0.03 @ 30 °C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic, Manual

Display Size

4in

Model Number p

E95

Weight

1kg

Application

Electrical, Mechanical

Country of Origin

Estonia

Product details

FLIR E95 Advanced Thermal Imaging Camera

FLIR E95 combines all the latest thermal imaging and communication features. The FLIR E95 is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E95 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. This advanced thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly handheld platform, features a larger, more vibrant 4 " LCD screen which is larger than any other pistol-grip thermal camera.

The E95 also has laser-assisted autofocus and on-screen area measurement.lThis thermal imaging camera comes with built-in WiFi which will help streamline your workload, allowing you to upload and share images and data through the FLIR Tools mobile app, ideal for instant sharing and reporting.

Features and Benefits

  • MSX® image enhancements add perspective to scenes, with edge detail on windows and doors

  • 5 MP digital camera mode

  • Built-in voice annotation and customisable work folders make finding images easier

  • IR resolution 320 x 240 pixel

  • 4" optically bonded PCAP touchscreen with 160° viewing angle

  • Rugged, water-tight chassis and scratch-resistant Dragontrail™ cover glass

  • Fast, precise laser-assisted autofocus

  • Grip, trigger and buttons designed for easy one-handed operation

  • Sensitive enough to identify hidden building deficiencies

  • Ergonomic, lightweight pistol-shaped design

  • On-screen area measurement

  • USB, Bluetooth and WiFi interfaces

  • 30Hz Image frequency

  • Picture-in-picture mode

  • 4x continuous digital zoom

  • WiFi, METERLiNK® connectivity

  • True 42° field of view (FOV) lens allows for surveys of wide areas with a single lens, available separately 135-3296

Applications

  • Electrical

  • Mechanical

  • Building Inspections

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.