FLIR EM54 Vane Anemometer, 30m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity

RS Stock No.: 185-3517Brand: FLIRManufacturers Part No.: EM54Distrelec Article No.: 30142013
brand-logo
View all in Anemometers

Technical documents

Specifications

Brand

Flir

Model Number p

EM54

Measurement Parameters

Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity

Model Number (p)

EM54

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3% + 0.8 km/h

Air Velocity Resolution

0.4 → 30m/s

Probe Type

Vane

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±2 °C

Power Source

Battery

Battery Type

9V

Battery Life

120 h

Dimensions

275 x 65 x 45mm

Weight

284g

Height

45mm

For Use With

Troubleshooting HVAC/R ducting systems

Minimum Operating Temperature

0°C

Width

65mm

Length

275mm

Maximum Operating Temperature

+50°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FLIR EM54 Vane Anemometer, 30m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity

P.O.A.

FLIR EM54 Vane Anemometer, 30m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Flir

Model Number p

EM54

Measurement Parameters

Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity

Model Number (p)

EM54

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3% + 0.8 km/h

Air Velocity Resolution

0.4 → 30m/s

Probe Type

Vane

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±2 °C

Power Source

Battery

Battery Type

9V

Battery Life

120 h

Dimensions

275 x 65 x 45mm

Weight

284g

Height

45mm

For Use With

Troubleshooting HVAC/R ducting systems

Minimum Operating Temperature

0°C

Width

65mm

Length

275mm

Maximum Operating Temperature

+50°C

Country of Origin

China

You may be interested in