FLIR E5 Pro Thermal Imaging Camera with WiFi, -20 → +400 °C, 160 x 120pixel Detector Resolution

RS Stock No.: 273-2555Brand: FLIRManufacturers Part No.: FLIR E5 ProDistrelec Article No.: 30391769
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

160 x 120pixel

Display Resolution

640 x 480pixel

Model Number

E5 Pro

Thermal Sensitivity

< 70mK

Best Temperature Measurement Accuracy

± 2 %

Focus Type

Focus-Free

Minimum Focus Distance

360mm

Display Size

3.5 inch

Image Storage

Internal Storage

Dimensions L x W x D

244 x 95 x 140mm

Spatial Resolution IFOV

3.7mrad

Depth

140mm

Horizontal Field of View

33°

Dimensions

138 x 84 x 24mm

Vertical Field of View

25°

Weight

0.59kg

Model Number p

E5 Pro

Field Of View

33° x 25°

Minimum Focus

360 mm

Maximum Temperature Measurement

+400 °C

IR/Visual Image Combination

Picture-in-Picture

Image Enhancement

MSX

Accuracy

± 3 %

Dimensions (L x W x D)

244 x 95 x 140mm

Distrelec Product Id

30391769

Country of Origin

Estonia

Stock information temporarily unavailable.

P.O.A.

FLIR E5 Pro Thermal Imaging Camera with WiFi, -20 → +400 °C, 160 x 120pixel Detector Resolution

P.O.A.

FLIR E5 Pro Thermal Imaging Camera with WiFi, -20 → +400 °C, 160 x 120pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

160 x 120pixel

Display Resolution

640 x 480pixel

Model Number

E5 Pro

Thermal Sensitivity

< 70mK

Best Temperature Measurement Accuracy

± 2 %

Focus Type

Focus-Free

Minimum Focus Distance

360mm

Display Size

3.5 inch

Image Storage

Internal Storage

Dimensions L x W x D

244 x 95 x 140mm

Spatial Resolution IFOV

3.7mrad

Depth

140mm

Horizontal Field of View

33°

Dimensions

138 x 84 x 24mm

Vertical Field of View

25°

Weight

0.59kg

Model Number p

E5 Pro

Field Of View

33° x 25°

Minimum Focus

360 mm

Maximum Temperature Measurement

+400 °C

IR/Visual Image Combination

Picture-in-Picture

Image Enhancement

MSX

Accuracy

± 3 %

Dimensions (L x W x D)

244 x 95 x 140mm

Distrelec Product Id

30391769

Country of Origin

Estonia