Technical documents
Specifications
Brand
FlirTemperature Measurement Range
-20 → +550 °C, -4 → 1022 °F
Detector Resolution
240 x 180pixel
Display Resolution
320 x 240pixel
Model Number
E6-XT WiFi + MR55
Thermal Sensitivity
< 60mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C (±3.6 °F)
Focus Type
Focus-Free
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3in
Spatial Resolution IFOV
3.4mrad
Accuracy
± 2 °C
Image Enhancement
MSX
Application
Building
Horizontal Field of View
45°
Model Number p
E6-XT
Field Of View
45 x 34°
Vertical Field of View
34°
Weight
570g
Minimum Focus
0.5 m
Country of Origin
Estonia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlirTemperature Measurement Range
-20 → +550 °C, -4 → 1022 °F
Detector Resolution
240 x 180pixel
Display Resolution
320 x 240pixel
Model Number
E6-XT WiFi + MR55
Thermal Sensitivity
< 60mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C (±3.6 °F)
Focus Type
Focus-Free
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3in
Spatial Resolution IFOV
3.4mrad
Accuracy
± 2 °C
Image Enhancement
MSX
Application
Building
Horizontal Field of View
45°
Model Number p
E6-XT
Field Of View
45 x 34°
Vertical Field of View
34°
Weight
570g
Minimum Focus
0.5 m
Country of Origin
Estonia