Technical documents
Specifications
Brand
FlirAlarms
Visual
Battery Type
Rechargeable Li-ion
Battery Life
2 h
Display Size
800 x 480pixel
Display Type
Digital
Maximum Operating Temperature
-50°C
Minimum Operating Temperature
-10°C
Model Number
Si124
Weight
1.1kg
Resolution
800 x 480
Country of Origin
Finland
P.O.A.
FLIR Si124 Acoustic Imager, 800 x 480pixel Display
1
P.O.A.
FLIR Si124 Acoustic Imager, 800 x 480pixel Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlirAlarms
Visual
Battery Type
Rechargeable Li-ion
Battery Life
2 h
Display Size
800 x 480pixel
Display Type
Digital
Maximum Operating Temperature
-50°C
Minimum Operating Temperature
-10°C
Model Number
Si124
Weight
1.1kg
Resolution
800 x 480
Country of Origin
Finland