Hazardous Product

FLIR Si2-PD Acoustic Imager, 5in Display

RS Stock No.: 281-9236Brand: FLIRManufacturers Part No.: FLIR Si2-PD
brand-logo
View all in Ultrasonic Leak Detectors

Technical documents

Specifications

Brand

Flir

Alarms

Visual

Battery Type

Rechargeable Li-ion

Dimensions

288 x 182 x 159mm

Display Size

5in

Display Type

LED

Field Of View

75°

Operating Humidity Range

0 → 90%

IP Rating

IP54

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Model Number

Si2-PD

Resolution

1280 x 720 pixels

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

FLIR Si2-PD Acoustic Imager, 5in Display

P.O.A.

FLIR Si2-PD Acoustic Imager, 5in Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Flir

Alarms

Visual

Battery Type

Rechargeable Li-ion

Dimensions

288 x 182 x 159mm

Display Size

5in

Display Type

LED

Field Of View

75°

Operating Humidity Range

0 → 90%

IP Rating

IP54

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Model Number

Si2-PD

Resolution

1280 x 720 pixels

Country of Origin

Finland