FLIR TG165-X USB 2.0 Thermal Imaging Camera, –25 → +300 °C, 80 x 60pixel Detector Resolution

RS Stock No.: 202-0645Brand: FLIRManufacturers Part No.: FLIR TG165-X
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

–25 → +300 °C

Detector Resolution

80 x 60pixel

Display Resolution

320 x 240pixel

Interface Type

USB 2.0

Model Number

TG165-X

Thermal Sensitivity

<70mK

Focus Type

Fixed

Refresh Rate

8.7Hz

Display Size

2.4in

Model Number p

TG165

Accuracy

±3 °C

Minimum Focus

0.3 m

Country of Origin

Taiwan, Province Of China

P.O.A.

FLIR TG165-X USB 2.0 Thermal Imaging Camera, –25 → +300 °C, 80 x 60pixel Detector Resolution

P.O.A.

FLIR TG165-X USB 2.0 Thermal Imaging Camera, –25 → +300 °C, 80 x 60pixel Detector Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

–25 → +300 °C

Detector Resolution

80 x 60pixel

Display Resolution

320 x 240pixel

Interface Type

USB 2.0

Model Number

TG165-X

Thermal Sensitivity

<70mK

Focus Type

Fixed

Refresh Rate

8.7Hz

Display Size

2.4in

Model Number p

TG165

Accuracy

±3 °C

Minimum Focus

0.3 m

Country of Origin

Taiwan, Province Of China