Technical documents
Specifications
Brand
FlirWidth
305mm
Height
206mm
Material
Aluminium
For Use With
Electrical Enclosure
IP Rating
IP65
Series
IRW-xPC
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
FLIR IR Inspection Window
1
P.O.A.
FLIR IR Inspection Window
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlirWidth
305mm
Height
206mm
Material
Aluminium
For Use With
Electrical Enclosure
IP Rating
IP65
Series
IRW-xPC
Country of Origin
United States