FLIR Telephoto Lens

RS Stock No.: 848-1353Brand: FLIRManufacturers Part No.: IRW-3C 19251-100
brand-logo

Technical documents

Specifications

Brand

Flir

Length

27mm

Width

99mm

Height

107mm

Material

Steel

Colour

Black

For Use With

Electrical Enclosure

IP Rating

IP67

Country of Origin

Estonia

Product details

FLIR IR Window 3 in.

This device is intended for installation in doors or walls of electrical enclosures without compromising the integrity of the enclosure.The glass is specially formulated to allow transmission of infrared light to allow use of infrared thermal sensing equipment without opening the enclosure.

Viewing aperture diameter: 69 mm (2.71 in.)
Operating temperature range: Maximum 260°C (500°F)
Material: Optics: CaF2 (Calcium Fluoride Crystal), Body: Anodized aluminum, Hardware: steel
Compatible with all thermal cameras

Supplied with

IR window, case, mounting instruction, additional safety screw

Approvals

UL, IP67, NEMA Type 4/12, CSA

You may be interested in
IRISS Nylon Window
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

FLIR Telephoto Lens

P.O.A.

FLIR Telephoto Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
IRISS Nylon Window
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Flir

Length

27mm

Width

99mm

Height

107mm

Material

Steel

Colour

Black

For Use With

Electrical Enclosure

IP Rating

IP67

Country of Origin

Estonia

Product details

FLIR IR Window 3 in.

This device is intended for installation in doors or walls of electrical enclosures without compromising the integrity of the enclosure.The glass is specially formulated to allow transmission of infrared light to allow use of infrared thermal sensing equipment without opening the enclosure.

Viewing aperture diameter: 69 mm (2.71 in.)
Operating temperature range: Maximum 260°C (500°F)
Material: Optics: CaF2 (Calcium Fluoride Crystal), Body: Anodized aluminum, Hardware: steel
Compatible with all thermal cameras

Supplied with

IR window, case, mounting instruction, additional safety screw

Approvals

UL, IP67, NEMA Type 4/12, CSA

You may be interested in
IRISS Nylon Window
P.O.A.Each (ex VAT)