Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FLIR MR265 Moisture Meter, 100 % RH Max, 0.1 % Accuracy, Backlit LCD Display, Battery-Powered

RS Stock No.: 231-8556Brand: FLIRManufacturers Part No.: MR265Distrelec Article No.: 30225441
brand-logo
View all in Moisture Meters

Technical documents

Specifications

Brand

Flir

Maximum Measurement

100 % RH

Best Accuracy

0.1 %

Display Type

Backlit LCD

Scale Type

Building Materials, Wood

Power Source

Battery

Battery Type

5400 mAh LiPo, Rechargeable 3.7 V nominal

Battery Life

10 h

Weight

392g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Model Number p

MR265

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

FLIR MR265 Moisture Meter, 100 % RH Max, 0.1 % Accuracy, Backlit LCD Display, Battery-Powered

P.O.A.

FLIR MR265 Moisture Meter, 100 % RH Max, 0.1 % Accuracy, Backlit LCD Display, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Flir

Maximum Measurement

100 % RH

Best Accuracy

0.1 %

Display Type

Backlit LCD

Scale Type

Building Materials, Wood

Power Source

Battery

Battery Type

5400 mAh LiPo, Rechargeable 3.7 V nominal

Battery Life

10 h

Weight

392g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Model Number p

MR265

Country of Origin

China