Technical documents
Specifications
Brand
FlirAccessory Type
Power Supply Includes Multi Plugs
For Use With
E30, E40, E50, E60, E75, E85, E95
Country of Origin
Estonia
Product details
Power supply with multi plugs
Power supply with multi plugs.
AC operation: 100–240 VAC, 50/60 Hz, 12 VDC out
Power: 3000 mA at 12 VDC
Cable length: 1.98 m
Power supply including cable
EU plug
UK plug
US plug
AU plug
Compatible with: FLIR E30, E40, E50, E60, E75, E85, E95
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlirAccessory Type
Power Supply Includes Multi Plugs
For Use With
E30, E40, E50, E60, E75, E85, E95
Country of Origin
Estonia
Product details
Power supply with multi plugs
Power supply with multi plugs.
AC operation: 100–240 VAC, 50/60 Hz, 12 VDC out
Power: 3000 mA at 12 VDC
Cable length: 1.98 m
Power supply including cable
EU plug
UK plug
US plug
AU plug
Compatible with: FLIR E30, E40, E50, E60, E75, E85, E95