Technical documents
Specifications
Brand
FlirAdapter Type
AC, Rogowski Coil
Maximum ac Current
3kA ac
Best Accuracy
±3 % + 5 Digits
Resolution
1 mV
Maximum Conductor Size
60mm
Safety Category
CAT III 1000 V, CAT IV 600V
Output Type
Voltage
Connector Type
4 mm Plug
Battery Type
AAA
Maximum Bandwidth
500Hz
Cable Length Extended
1.9m
Model Number p
TA72
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Bandwidth
45 → 500Hz
Country of Origin
Taiwan, Province Of China
Product details
FLIR TA72 Flex Current Probe
FLIR TA72 Universal Flex Current Probe features a 10inch long narrow flexible coil clamp and locking mechanism. which lets you easily take measurements in tight or awkward spots. The TA72 can measure up to 3000A AC. It is portable and lightweight and features dual-LED work lights that will illuminate dark cabinets.
The TA72 has a standard banana plug connection and the output is a voltage signal. Compatible with most Digital Multimeters and clamp meters, regardless of brand.
Features and Benefits
- Bright, dual LED work lights provide built-in illumination for dark cabinets
- Take accurate measurements in tight or awkward spots
- Snake the coil around obstacles with ease, in deep crowded cabinets
- Measure multi conductors and targets with limited clearance
- Switchable AC current range: 30 A, 300 A, 3000 A
- Compatible with most DMMs and clamp meters
- Standard banana plug connectors fit most meters
- AC voltage output enables wide compatibility
- Flexible Coil Length: 10" (25.4 cm) for easy manoeuvrability
- Easy inspection and navigation
- Rugged design drop-tested to 3 m
- Portable, compact and lightweight
Approvals
CE, UL
Standards
EN61010-1, EN61010-2-032, EN61326-1
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlirAdapter Type
AC, Rogowski Coil
Maximum ac Current
3kA ac
Best Accuracy
±3 % + 5 Digits
Resolution
1 mV
Maximum Conductor Size
60mm
Safety Category
CAT III 1000 V, CAT IV 600V
Output Type
Voltage
Connector Type
4 mm Plug
Battery Type
AAA
Maximum Bandwidth
500Hz
Cable Length Extended
1.9m
Model Number p
TA72
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Bandwidth
45 → 500Hz
Country of Origin
Taiwan, Province Of China
Product details
FLIR TA72 Flex Current Probe
FLIR TA72 Universal Flex Current Probe features a 10inch long narrow flexible coil clamp and locking mechanism. which lets you easily take measurements in tight or awkward spots. The TA72 can measure up to 3000A AC. It is portable and lightweight and features dual-LED work lights that will illuminate dark cabinets.
The TA72 has a standard banana plug connection and the output is a voltage signal. Compatible with most Digital Multimeters and clamp meters, regardless of brand.
Features and Benefits
- Bright, dual LED work lights provide built-in illumination for dark cabinets
- Take accurate measurements in tight or awkward spots
- Snake the coil around obstacles with ease, in deep crowded cabinets
- Measure multi conductors and targets with limited clearance
- Switchable AC current range: 30 A, 300 A, 3000 A
- Compatible with most DMMs and clamp meters
- Standard banana plug connectors fit most meters
- AC voltage output enables wide compatibility
- Flexible Coil Length: 10" (25.4 cm) for easy manoeuvrability
- Easy inspection and navigation
- Rugged design drop-tested to 3 m
- Portable, compact and lightweight
Approvals
CE, UL
Standards
EN61010-1, EN61010-2-032, EN61326-1