Technical documents
Specifications
Brand
FlowlineDevice Type
Controller, Ultrasonic Level Switch
Mounting Type
Vertical
Body Material
Polycarbonate
Cable Length
1.2m
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Maximum ac Voltage
24V
Maximum dc Voltage
24V
Maximum Pressure
30psi
Gasket Material
Viton
Series
EchoPod
Standards Met
CE, cFMus, RoHS Compliant
Current Rating
1 A
Country of Origin
United States
Product details
Flowline EchoPod DS14 Ultrasonic Level Sensor
Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design the Flowline EchoPod DS14 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DS14 series can reduce the price of installation, eliminating the cost of external hardware
Accurate measurement make possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimized for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducerand 6P Polycarbonate enclosure construction makes the EchoPod DS14 series suitable for corrosive applications
Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlowlineDevice Type
Controller, Ultrasonic Level Switch
Mounting Type
Vertical
Body Material
Polycarbonate
Cable Length
1.2m
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Maximum ac Voltage
24V
Maximum dc Voltage
24V
Maximum Pressure
30psi
Gasket Material
Viton
Series
EchoPod
Standards Met
CE, cFMus, RoHS Compliant
Current Rating
1 A
Country of Origin
United States
Product details
Flowline EchoPod DS14 Ultrasonic Level Sensor
Robust range of Ultrasonic level sensors provide the user with a non-contact continuous level solution. Thanks to the non-contact design the Flowline EchoPod DS14 series is the ideal product for use within applications handling corrosive, sticky or dirty liquid. An embedded level controller within the DS14 series can reduce the price of installation, eliminating the cost of external hardware
Accurate measurement make possible thanks to automatic temperature compensation
Continuous non-contact measurement up to 49.2"
Optimized for small tank applications made possible by a narrow 2" beam width and 2" short dead band
PVDF transducerand 6P Polycarbonate enclosure construction makes the EchoPod DS14 series suitable for corrosive applications
Quick & simple configuration via Flowline's Free WebCal Software & USB Adapter